| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78119-3010 |
| Color: | Black |
| Series: | 78119 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Nickel, Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781193010 |
| SKU: | MOL78119-3010 |
78119-3010
| Heilind Number: | MOL78119-3010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78119-3010 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Tin Bismuth Plating, Short Terminal Type, Black, 30 Circuits
More >>Specifications
Detailed Description
The Easy-On FFC/FPC Connector in Black features a sleek design optimized for vertical orientation on circuit boards. With 30 contacts and a pitch of 0.5mm, it ensures efficient data transfer at a voltage of 50V AC/DC. Constructed with durable materials like Liquid Crystal Polymer and Phosphor Bronze, it offers reliable performance in various applications. The Nickel and Tin-Bismuth plating on the contact mating area guarantees longevity, even through 10 mating cycles. RoHS compliant and easy to mount on the PCB, this connector is a versatile solution for your connectivity needs.

