78119-3020

Heilind Number:MOL78119-3020
Manufacturer:Molex
Manufacturer Number:78119-3020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Gold Plating, Black, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78119-3020
Color:Black
Series:78119
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:30
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold, Nickel
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:30
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:0781193020
SKU:MOL78119-3020

Detailed Description

Easily connect your devices with our FFC/FPC Ribbon Connector. Featuring a sleek black design with a vertical orientation, this connector is perfect for a variety of electronic applications. With 30 gold and nickel-plated contacts, it ensures reliable conductivity and durability. Operating at temperatures ranging from -40 to 85°C, it's suitable for both indoor and outdoor use. RoHS compliant and with a 0.5mm pitch, this connector offers easy installation on any surface mount PCB. Upgrade your connectivity solutions with this high-quality Easy-On connector.