| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78120-1008 |
| Color: | Black |
| Series: | 78120 - Slim-Grid |
| Amperage: | 1.4 A |
| Connector Type: | Slim-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Unmated Height: | 4.51 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0781201008 |
| SKU: | MOL78120-1008 |
78120-1008
| Heilind Number: | MOL78120-1008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78120-1008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Slim-Grid Receptacle, 10 Circuits, Surface Mount, Vertical, 0.38µm Gold (Au) Plated, Tube, Lead-Free
More >>Specifications
Detailed Description
Efficiently connect your devices with our Slim-Grid Receptacle, featuring 10 circuits for seamless integration. Designed for surface mounting in a vertical orientation, this receptacle ensures secure and stable connections. With 0.38µm Gold (Au) plating, it guarantees reliable signal transmission. The lead-free construction aligns with environmental standards, while the Copper Alloy contact material and Matte Tin termination provide durability. Operating at 1.4 A and 125 V AC, it is ideal for various applications. Certified by LR19980 and E29179, this connector meets stringent quality standards. Explore its versatility in signal transmission and enhance your PCB connectivity.

