| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78120-1608 |
| Color: | Black |
| Series: | 78120 - Slim-Grid |
| Amperage: | 1.4 A |
| Connector Type: | Slim-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Unmated Height: | 4.51 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0781201608 |
| SKU: | MOL78120-1608 |
78120-1608
| Heilind Number: | MOL78120-1608 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78120-1608 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Slim-Grid Receptacle, 16 Circuits, Surface Mount, Vertical, 0.38µm Gold (Au) Plated, Tube, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Slim-Grid Receptacle, offering 16 circuits for seamless signal transmission. Designed for surface mount installation, this vertical receptacle features a durable construction with copper alloy contacts and liquid crystal polymer material. With a 1.27mm pitch and gold-plated contacts, it ensures reliable performance at 125V AC and 1.4A. The tube packaging and lead-free design make it environmentally friendly, while its 500 mating cycles guarantee long-lasting use. UL and CSA certifications attest to its quality, perfect for various PCB applications. Add efficiency to your projects with this essential board-to-board connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2025 | 516276 - Equipment Transfer, Production Transfer or Rearrangement. This PCN is to inform that Molex will transfer the production with tooling and equipment from Molex Singapore to the Molex Malaysia. . No changes will be made to product as part of this change. From molex singapore to molex malaysia | Download | |||

