78120-2008

Heilind Number:MOL78120-2008
Manufacturer:Molex
Manufacturer Number:78120-2008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Slim-Grid Receptacle, 20 Circuits, Surface Mount, Vertical, 0.38µm Gold (Au) Plated, Tube, Lead-Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78120-2008
Color:Black
Series:78120 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:20
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Unmated Height:4.51 mm
Material Flammability Standard:94V-0
Part Aliases:78120-2008 0781202008
SKU:MOL78120-2008