| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78120-2217 |
| Color: | Black |
| Series: | 78120 - Slim-Grid |
| Amperage: | 1.4 A |
| Connector Type: | Slim-Grid |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | Vacuum Pick-Up Tape |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Unmated Height: | 4.51 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0781202217 |
| SKU: | MOL78120-2217 |
78120-2217
| Heilind Number: | MOL78120-2217 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78120-2217 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Slim-Grid Receptacle, 22 Circuits, Surface Mount, Vertical, 0.05?m Gold (Au) Plated, with Pick-and-Place Polyimide Tape,
More >>Specifications
Detailed Description
Introducing the Molex Slim-Grid Receptacle, part of the 78120 series. This surface-mount connector features 22 circuits, perfect for signal applications. With a sleek black design and a vertical orientation, it offers efficient PCB connectivity. The contact material is a durable copper alloy, plated with 0.05µm of gold for optimal conductivity. Operating in a wide temperature range from -55 to 105°C, it ensures reliability in various environments. Easy to handle with pick-and-place polyimide tape, this connector is ideal for automated assembly processes. With RoHS compliance and matte tin termination plating, it meets high-quality standards. Whether for consumer electronics or industrial equipment, the Molex Slim-Grid Receptacle guarantees secure and efficient connections.

