| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78127-1020 |
| Color: | Black |
| Series: | 78127 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold, Nickel |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781271020 |
| SKU: | MOL78127-1020 |
78127-1020
| Heilind Number: | MOL78127-1020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78127-1020 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 10 Circuits
More >>Specifications
Detailed Description
Discover seamless connectivity with our Easy-On 78127 series connector in sleek black. Designed for efficiency, this connector features a .5 A amperage, ideal for various applications. With 10 gold and nickel-plated contacts, you can trust in reliable performance. The phosphor bronze contact material and liquid crystal polymer construction ensure durability, even in challenging environments. Suitable for FFC/FPC wire types, its vertical orientation and non-ZIF actuator type offer easy installation. Operating at temperatures ranging from -40 to 85 °C, and compliant with RoHS standards, it's a sustainable choice. Perfect for surface mount applications, this connector guarantees a secure and efficient connection every time. Elevate your connectivity solutions with the Easy-On 78127 series.

