| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78127-1120 |
| Color: | Black |
| Series: | 78127 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Gold, Nickel |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Part Aliases: | 0781271120 |
| SKU: | MOL78127-1120 |
78127-1120
| Heilind Number: | MOL78127-1120 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78127-1120 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 11 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our Easy-On FFC/FPC Connector in sleek black. Designed for seamless integration, this vertical orientation connector features 11 contacts for efficient data transmission. With a low amperage of .5 A and a voltage rating of 50 V AC/DC, it ensures reliable performance. Crafted from durable materials including Phosphor Bronze and Liquid Crystal Polymer, it guarantees longevity. The gold and nickel plating on the contact mating area offers superior conductivity, while the .5 mm pitch allows for precise alignment. RoHS compliant and suitable for surface mounting, this connector is a must-have for your micro-solutions projects.

