| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78127-1310 |
| Color: | Black |
| Series: | 78127 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Nickel, Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781271310 |
| SKU: | MOL78127-1310 |
78127-1310
| Heilind Number: | MOL78127-1310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78127-1310 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 13 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Easy-On FFC/FPC Connector. Designed for seamless integration, this black connector boasts a sleek, vertical orientation with 13 phosphor bronze contacts for optimal performance. With a low amperage of .5 A and a voltage rating of 50 V AC/DC, it ensures reliable power transmission. Crafted from durable liquid crystal polymer and featuring nickel and tin-bismuth plating, it guarantees long-lasting use. Whether for industrial or consumer electronics, this connector, with a pitch of .5 mm, is perfect for surface mount applications. Trust in its quality and efficiency for your next project.

