78127-1410

Heilind Number:MOL78127-1410
Manufacturer:Molex
Manufacturer Number:78127-1410
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78127-1410
Color:Black
Series:78127
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:14
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Nickel, Tin-Bismuth
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:14
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:0781271410
SKU:MOL78127-1410

Detailed Description

Enhance your electronic connections with our Easy-On FFC/FPC Connector. Designed for efficiency and durability, this black connector features 14 contacts in a single row, perfect for streamlined installations. Constructed with high-quality materials like phosphor bronze and liquid crystal polymer, it ensures reliable performance even in challenging environments. With a low profile and vertical orientation, it's ideal for space-saving designs. Its nickel and tin-bismuth plating on the contact mating area guarantees excellent conductivity. RoHS compliant and rated for a wide operating temperature range, from -40 to 85 °C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your projects with the Easy-On FFC/FPC Connector.