78127-2110

Heilind Number:MOL78127-2110
Manufacturer:Molex
Manufacturer Number:78127-2110
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 21 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78127-2110
Color:Black
Series:78127
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:21
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Cable Type:FFC/FPC
Actuator Type:Non-ZIF
Contact Mating Area Plating:Nickel, Tin-Bismuth
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:21
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mounting Style:Surface Mount
Product Name:Easy-On
Part Aliases:0781272110
SKU:MOL78127-2110

Detailed Description

Easily connect your devices with the Easy-On FFC/FPC Connector. With a sleek black design and vertical orientation, this connector is perfect for compact spaces. Featuring 21 contacts made of durable phosphor bronze, it ensures reliable power and data transmission. The nickel and tin-bismuth plating offers excellent conductivity, while the liquid crystal polymer construction guarantees longevity. Suitable for surface mounting, this connector is ideal for various electronic applications. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your connectivity solutions with the Easy-On FFC/FPC Connector.