| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78127-2220 |
| Color: | Black |
| Series: | 78127 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Gold, Nickel |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Part Aliases: | 0781272220 |
| SKU: | MOL78127-2220 |
78127-2220
| Heilind Number: | MOL78127-2220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78127-2220 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 22 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in your electronic devices. Featuring a sleek black exterior, this connector boasts a single row with 22 contacts and a low amperage of .5 A, ensuring efficient power transfer. Crafted with durable materials like Liquid Crystal Polymer and Phosphor Bronze, it guarantees reliability in performance. The vertical orientation and surface mount PCB mounting style make installation a breeze. With gold and nickel plating in the contact mating area, signal transmission is optimized, while RoHS compliance reflects our commitment to environmental sustainability. Elevate your design with the Easy-On FFC/FPC Connector, a micro-solution for seamless connectivity.

