78127-2410

Heilind Number:MOL78127-2410
Manufacturer:Molex
Manufacturer Number:78127-2410
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78127-2410
Color:Black
Series:78127
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:24
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Nickel, Tin-Bismuth
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:24
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:0781272410
SKU:MOL78127-2410

Detailed Description

Elevate your connectivity with our Easy-On FFC/FPC Connector, crafted for seamless performance in electronic applications. Designed for efficiency, this black connector features 24 contacts in a single row, with a pitch of .5mm for precise alignment. The phosphor bronze contact material ensures reliable conductivity, while the liquid crystal polymer construction offers durability. Operating at a voltage of 50V AC/DC, this connector is ideal for a wide range of devices. Its vertical orientation and non-ZIF actuator type make installation a breeze, even in challenging environments. With nickel and tin-bismuth plating in the mating area, it guarantees secure connections over 10 mating cycles. RoHS compliant and stackable, it's a sustainable choice for your projects. Upgrade to the Easy-On Connector and experience seamless connectivity like never before.