| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78127-2610 |
| Color: | Black |
| Series: | 78127 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 26 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Nickel, Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781272610 |
| SKU: | MOL78127-2610 |
78127-2610
| Heilind Number: | MOL78127-2610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78127-2610 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 26 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC/FPC Connector, featuring a sleek black design and 26 contacts for seamless data transfer. With a .5A amperage and 50V AC/DC voltage, this connector ensures reliable performance. Crafted with durable materials like Liquid Crystal Polymer and Phosphor Bronze, it guarantees longevity. The vertical orientation and surface mount PCB mounting style offer versatility in installation. Nickel and Tin-Bismuth plating on the contact mating area provides optimal conductivity. Ideal for 10 mating cycles, this connector is perfect for various applications in electronics and technology. Upgrade your setup with this essential component for efficient and secure connections.

