| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78127-2710 |
| Color: | Black |
| Series: | 78127 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 27 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Nickel, Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 27 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781272710 |
| SKU: | MOL78127-2710 |
78127-2710
| Heilind Number: | MOL78127-2710 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78127-2710 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 27 Circuits
More >>Specifications
Detailed Description
Easily connect with precision using our Easy-On FFC/FPC Connector, designed for seamless integration in electronic assemblies. With 27 contacts and a pitch of 0.5mm, this black connector ensures reliable performance with its phosphor bronze contact material and nickel-tin-bismuth plating. Operating at 50V AC/DC and 0.5A, it's perfect for various applications. Its vertical orientation and surface mount PCB mounting style make installation straightforward, while its non-ZIF actuator type and 10 mating cycles guarantee durability. Crafted from liquid crystal polymer, this connector offers exceptional quality for your connectivity needs. Whether in consumer electronics or industrial machinery, trust in the Easy-On Connector for efficient and dependable connections.

