| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78127-2810 |
| Color: | Black |
| Series: | 78127 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Nickel, Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781272810 |
| SKU: | MOL78127-2810 |
78127-2810
| Heilind Number: | MOL78127-2810 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78127-2810 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 28 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical FFC/FPC Connector, featuring a sleek black design and boasting 28 contacts for seamless data transfer. Built with durable Liquid Crystal Polymer and Phosphor Bronze materials, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 85°C. With a voltage rating of 50V AC/DC and an amperage of .5A, it guarantees steady power delivery. The easy-on connector type and non-ZIF actuator make installation a breeze, while nickel and tin-bismuth plating on the contacts ensures optimal signal conductivity. Suitable for surface mount PCB mounting, this RoHS-compliant connector is a versatile solution for various electronic applications. Elevate your connectivity game with this essential component.

