| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78127-2920 |
| Color: | Black |
| Series: | 78127 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 29 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Gold, Nickel |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Part Aliases: | 0781272920 |
| SKU: | MOL78127-2920 |
78127-2920
| Heilind Number: | MOL78127-2920 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78127-2920 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 29 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our versatile black 78127 series FFC/FPC connector. This vertical orientation, surface mount component features 29 contacts, crafted from durable phosphor bronze with gold and nickel plating for optimal conductivity. With a low pitch of .5mm, it offers seamless integration into your PCB layout. Operating at 50V AC/DC and .5A, it ensures reliable power transmission. The non-ZIF actuator type and 10 mating cycles guarantee longevity, while its compact design, with a mated height of 4.1mm, optimizes space utilization. RoHS compliant and designed for easy installation, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with our high-quality Easy-On FFC/FPC connector.

