78127-3020

Heilind Number:MOL78127-3020
Manufacturer:Molex
Manufacturer Number:78127-3020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78127-3020
Color:Black
Series:78127
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:30
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Contact Mating Area Plating:Gold, Nickel
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:30
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:0781273020
SKU:MOL78127-3020

Detailed Description

Enhance your electronic connections with our Easy-On FFC/FPC Connector, designed for effortless assembly and disassembly. Boasting a sleek black finish and crafted from durable liquid crystal polymer, this connector ensures reliable performance in any setting. With 30 gold and nickel-plated contacts, it guarantees secure signal transmission with a low insertion force of just 0.5 A. Its vertical orientation and 0.5mm pitch make it ideal for compact PCB layouts, while its non-ZIF actuator type and 10 mating cycles offer long-lasting durability. RoHS compliant and stackable, this connector is the perfect solution for your FFC/FPC connectivity needs.