| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78127-3220 |
| Color: | Black |
| Series: | 78127 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 32 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold, Nickel |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781273220 |
| SKU: | MOL78127-3220 |
78127-3220
| Heilind Number: | MOL78127-3220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78127-3220 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 32 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical FFC/FPC Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black finish and crafted with high-quality materials including liquid crystal polymer, this connector ensures reliable performance even in harsh operating conditions with a wide temperature range of -40 to 85°C. With 32 gold and nickel plated contacts, it guarantees secure and efficient data transmission, while its easy-on connector type simplifies installation. Perfect for a variety of applications, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your projects with this essential component, where quality and performance meet innovation.

