78127-3620

Heilind Number:MOL78127-3620
Manufacturer:Molex
Manufacturer Number:78127-3620
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 36 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78127-3620
Color:Black
Series:78127
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:36
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Cable Type:FFC/FPC
Actuator Type:Non-ZIF
Contact Mating Area Plating:Gold, Nickel
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:36
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mounting Style:Surface Mount
Product Name:Easy-On
Part Aliases:0781273620
SKU:MOL78127-3620

Detailed Description

Enhance your connectivity with this high-performance FFC/FPC connector, designed for seamless integration in electronic devices. Featuring a sleek black finish, it boasts a single row of 36 contacts, each meticulously crafted with phosphor bronze for optimal conductivity. With a low amperage rating of .5 A and a voltage tolerance of 50 V AC/DC, this connector ensures reliable power transmission. Its vertical orientation and easy-on connector type simplify installation processes, while the gold and nickel-plated contact mating areas guarantee long-lasting durability. Perfect for surface mount applications, this RoHS-compliant connector is a must-have for any professional assembly project.