| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78156-0002 |
| Part Aliases: | 0781560002 |
| SKU: | MOL78156-0002 |
78156-0002
| Heilind Number: | MOL78156-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78156-0002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.00mm Pitch DDR3 DIMM Socket, Vertical, Surface Mount, with Beveled Metal Pins, Black Housing and Latches, 0.76µm Gold (Au) Plating, 4.42mm Beveled Metal Pin Length, 2.50mm PCB Thickness, 240 Circuits, Lead-Free
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 511683REV1 - Obsolete. no replacement LTB: 11/28/22 LTS: 2/28/23 | Download | |||

