| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78171-0002 |
| Color: | Black |
| Series: | 78171 - Pico-EZmate |
| Amperage: | 1.5 A |
| Connector Type: | Pico-EZmate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.2 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 1.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.55 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0781710002 |
| SKU: | MOL78171-0002 |
78171-0002
Specifications
Detailed Description
Introducing the Pico-EZmate Wire-to-Board Header, a versatile connector designed for seamless vertical integration in electronic assemblies. With a low housing height of 1.55mm and convenient side friction locks, this header ensures secure and space-efficient connections. Boasting 2 circuits, it's ideal for compact PCB layouts. The black housing adds a sleek touch, while the surface mount termination method simplifies installation. Crafted with durable copper alloy contacts plated with gold, it guarantees reliable conductivity. Operating at temperatures ranging from -25 to 85°C and with a voltage rating of 50V AC/DC, it's suitable for various applications. RoHS compliant and featuring embossed tape packaging for convenience, this Pico-EZmate header is a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 512774 - Packaging Method/Quantity Changing. This notification is to inform about part(s) listed will undergo changes to the design for series 78171000X & 205871000X embossed tape. No changes will be made to the product as a result of this change. | Download | |||
| 02/24/2023 | 513284 - Retraction of PCN 512774. This notification is to inform about part(s) listed will undergo changes to the design for series 78171000X & 205871000X embossed tape. No changes will be made to the product as a result of this change. | Download | |||
| 04/17/2022 | 510930 - Change to product. 78171 plug assembly drawing revision. main change items 1. pattern deprecated area. 2. embossed tape width tolerance. 3. top non bonded tape length. this is a drawing change only no change to form fit or function of product | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 08/01/2021 | 510390 - Supplier Change. due to supply constraints molex malaysia add resin supplier Celanese. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 07/26/2019 | 507146 - Cancellation of 505393. | Download | |||
| 11/29/2018 | 505393 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 06/01/2015 | GCM 10662057 - Supplier Change. | Download | |||
| 08/15/2014 | GCM 10640326 - Tooling / Equipment Transfer. | Download | |||


