78171-0003

Heilind Number:MOL78171-0003.P
Manufacturer:Molex
Manufacturer Number:78171-0003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.20mm Pitch, Pico-EZmate PCB Header, Single Row, Gold Plating, Friction Lock, 3 Circuits, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78171-0003
Series:78171
Amperage:1.5 A
Number of Rows:1
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:1.2 mm
SKU:MOL78171-0003.P

Detailed Description

Enhance your PCB connections with this Pico-EZmate PCB Header, featuring a single-row design with a 1.20mm pitch for streamlined integration. Crafted with durable copper alloy contacts and boasting gold plating, this header ensures reliable conductivity and longevity. The friction lock mechanism provides secure mating, while the straight body orientation simplifies installation. With 3 circuits in a convenient cut tape packaging, it's ideal for efficient assembly. RoHS compliant and rated for 1.5A, this connector guarantees both performance and environmental responsibility. Upgrade your PCB setup with this essential component.