78171-0004

Heilind Number:MOL78171-0004
Manufacturer:Molex
Manufacturer Number:78171-0004
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

Pico-EZmate Wire-to-Board Header, Vertical, Housing Height 1.55mm, with Side Friction Locks, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78171-0004
Color:Black
Series:78171 - Pico-EZmate
Amperage:1.5 A
Connector Type:Pico-EZmate
Number of Contacts:4
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:1.2 mm
Voltage:50 V AC/DC
Orientation:Vertical
Keying:No
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:4
Mating Cycles:10
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Termination Pitch:1.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:1.55 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0781710004
SKU:MOL78171-0004

Detailed Description

Enhance connectivity in your electronic devices with the Pico-EZmate Wire-to-Board Header. This vertical header, featuring a low-profile housing height of 1.55mm and side friction locks, ensures secure and space-efficient PCB assembly. With 4 circuits, it facilitates efficient signal transmission. Crafted with a durable copper alloy contact material and gold plating, it guarantees reliable performance, even in demanding applications. Its surface mount termination method and 1.2mm pitch make installation a breeze. Compliant with RoHS standards, this header is not just high-performing but also environmentally friendly. Perfect for various electronic projects, it's a must-have component for professionals and hobbyists alike.