| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78171-0005 |
| Series: | 78171 |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.2 mm |
| SKU: | MOL78171-0005.P |
78171-0005
Specifications
Detailed Description
Enhance your PCB connections with this Cut Strip featuring a 1.20mm Pitch Pico-EZmate PCB Header. Designed for efficiency and durability, it boasts a single-row layout with gold plating and a convenient Friction Lock mechanism, ensuring secure mating. With 5 circuits and Tape and Reel packaging, it's optimized for streamlined assembly processes. Crafted from high-quality Copper Alloy, this straight-bodied connector guarantees reliable performance. Meeting RoHS compliance standards, it's a sustainable choice for your electronic projects. Perfect for various applications, it's a must-have component in your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 512774 - Packaging Method/Quantity Changing. This notification is to inform about part(s) listed will undergo changes to the design for series 78171000X & 205871000X embossed tape. No changes will be made to the product as a result of this change. | Download | |||
| 02/24/2023 | 513284 - Retraction of PCN 512774. This notification is to inform about part(s) listed will undergo changes to the design for series 78171000X & 205871000X embossed tape. No changes will be made to the product as a result of this change. | Download | |||
| 04/17/2022 | 510930 - Change to product. 78171 plug assembly drawing revision. main change items 1. pattern deprecated area. 2. embossed tape width tolerance. 3. top non bonded tape length. this is a drawing change only no change to form fit or function of product | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 08/01/2021 | 510390 - Supplier Change. due to supply constraints molex malaysia add resin supplier Celanese. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 06/01/2015 | GCM 10662057 - Supplier Change. | Download | |||
| 08/15/2014 | GCM 10640326 - Tooling / Equipment Transfer. | Download | |||

