| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78171-5006 |
| Color: | Black |
| Series: | 78171 - Pico-EZmate |
| Amperage: | 1.5 A |
| Connector Type: | Pico-EZmate |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.2 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 1.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.65 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Part Aliases: | 0781715006 |
| SKU: | MOL78171-5006 |
78171-5006
| Heilind Number: | MOL78171-5006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78171-5006 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Pico-EZmate Wire-to-Board Header, Vertical, Housing Height 1.65mm, with Side Friction Locks, 6 Circuits
More >>Specifications
Detailed Description
Introducing the Pico-EZmate Wire-to-Board Header, a sleek and efficient connector for your electronic assembly needs. With a vertical orientation and a housing height of 1.65mm, this header is designed for seamless integration in compact spaces. Featuring side friction locks for secure mating, it ensures reliable connections in high-vibration environments. The 6 circuit configuration, along with a 1.2mm pitch, offers versatility for various applications. Crafted with precision, the header guarantees optimal performance with a contact material of Copper Alloy and gold plating in the contact mating area. RoHS compliant and suitable for surface mounting, it meets industry standards for environmental responsibility. Trust the Pico-EZmate Wire-to-Board Header for superior connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/17/2022 | 510930 - Change to product. 78171 plug assembly drawing revision. main change items 1. pattern deprecated area. 2. embossed tape width tolerance. 3. top non bonded tape length. this is a drawing change only no change to form fit or function of product | Download | |||
| 04/30/2021 | 509642 - Equipment Transfer, Production Transfer or Rearrangement. add additional manufacturing location for 781715516 & 781715517 housing to secure the supply for 78171 series housing for molex malaysia. | Download | |||
| 12/01/2014 | GCM 10662655 - Tooling / Equipment Transfer. | Download | |||
| 08/15/2014 | GCM 10640326 - Tooling / Equipment Transfer. | Download | |||

