| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78172-0411 |
| Series: | 78172 - Pico-EZmate |
| Amperage: | 1.5 A |
| Connector Type: | Pico-EZmate |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper-Nickel-Silicon |
| Contact Plating: | Gold |
| Voltage: | 50 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .1 µm |
| Wire Size: | .055 - .089 mm², 28 AWG, 30 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | .6 - .7 mm |
| Part Aliases: | 0781720411 |
| SKU: | MOL78172-0411 |
78172-0411
| Heilind Number: | MOL78172-0411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78172-0411 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Pico-EZmate Wire-to-Board Crimp Terminal, a crucial component for seamless connectivity in electronic assemblies. This female terminal, part of the 0.10 series, offers reliable performance with a current rating of 1.5 A and a voltage tolerance of 50 V AC/DC. Crafted with durable copper-nickel-silicon and plated with gold, it ensures optimal conductivity and corrosion resistance. Suitable for 28-30 AWG wire sizes, with a crimp or compression termination method, it guarantees secure and efficient connections. Perfect for signal applications, this terminal is RoHS compliant, meeting stringent environmental standards. Trust in the Pico-EZmate for your wire-to-board needs, designed for longevity and performance in any circuit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | 510932 - Change to Product. Recepticle terminal drawing revision, consolidate 2 terminal drawings into 1 drawing terminal, provide terminal contact dimensions and add barrel tolerances on updated drawing views | Download | |||

