| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78172-5006 |
| Color: | Black |
| Series: | 78172 - Pico-EZmate |
| Connector Type: | Pico-EZmate |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 1.2 mm |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0781725006 |
| SKU: | MOL78172-5006 |
78172-5006
| Heilind Number: | MOL78172-5006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78172-5006 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 6 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with the Pico-EZmate Receptacle Housing, featuring a sleek black design and convenient side friction locks for secure assembly. This housing accommodates 6 circuits with a 1.2mm pitch, perfect for signal applications. Operating smoothly in temperatures ranging from -25 to 85°C, it ensures reliable performance in various environments. With UL and CSA certifications, rest assured of its quality and compliance. The polarized design and locking feature guarantee a snug and stable connection, while its compact size and single-row layout make it space-efficient. Crafted for ease of use, this housing is ideal for applications requiring precise and durable wire-to-board connections. Make your assembly process seamless with the Pico-EZmate Receptacle Housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | 510931 - Change to Product. receptacle housing drawing revision remove mating view, connector depth dimensions and notes about 3 circuit illustration. | Download | |||
| 04/15/2022 | 510932 - Change to Product. Recepticle terminal drawing revision, consolidate 2 terminal drawings into 1 drawing terminal, provide terminal contact dimensions and add barrel tolerances on updated drawing views | Download | |||
| 08/15/2015 | GCM 10701955 - Supplier Change. | Download | |||
| 12/01/2014 | GCM 10662655 - Tooling / Equipment Transfer. | Download | |||

