| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78213-1011 |
| Color: | Black |
| Series: | 78213 - Impact |
| Amperage: | 20 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4-pair |
| Tail Length: | 2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782131011 |
| SKU: | MOL78213-1011 |
78213-1011
Specifications
Detailed Description
Enhance power connectivity with this Impact 4 Pair Right Angle Power Header. Featuring Press-Fit termination for secure attachment, this connector accommodates Blade A1 & A2, B1 & B2, ensuring reliable performance. With a maximum amperage of 20 A and voltage rating of 250 V, it is suitable for high-power applications. The durable construction, made of LCP with Glass Filled UL94-V0 certification, guarantees resilience in demanding environments. Its black housing, designed for tray packaging, offers convenient handling during installation. With gold-plated contacts and lead-free composition, it ensures efficient power transfer while meeting RoHS compliance standards. Whether for industrial machinery or electronic systems, this connector, with a right-angle orientation and through-hole termination, provides a secure and efficient power interface.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||

