78230-1102

Heilind Number:MOL78230-1102
Manufacturer:Molex
Manufacturer Number:78230-1102
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Right-Angle Receptacle with Left Hold Down, 2-Power Module, 4 Blades, 40 Amps, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78230-1102
Color:Black
Series:78230 - GbX I-Trac
Amperage:40 A
Connector Type:GbX I-Trac
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:2 mm, 7.4 mm
Voltage:250 VDC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Power Receptacle
Data Rate:12 Gb/s
Tail Length:2.41 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:4
Mating Cycles:100
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Number of Columns:2
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm, 7.4 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0782301102
SKU:MOL78230-1102

Detailed Description

Enhance your connectivity with the GbX I-Trac Right-Angle Receptacle featuring a Left Hold Down mechanism. This versatile 2-Power Module, equipped with 4 Blades, delivers a robust 40 Amps of power in a Lead-Free design. Crafted with durable High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it ensures reliable performance in demanding environments. With a 2 mm pitch and 7.4 mm row spacing, it offers efficient power transfer at up to 250 VDC. Ideal for board-to-board configurations, this Power Receptacle, with gold-plated contact mating areas, guarantees high-speed data transmission at rates of up to 12 Gb/s. Its through-hole termination method, along with PCB retention and polarization features, simplifies installation on standard 1.6 mm thick boards. Certified for UL safety standards and RoHS compliant, this connector is a dependable choice for various applications in the automotive, industrial, and telecommunications sectors. Elevate your connectivity solutions with the GbX I-Trac Right-Angle Receptacle.