| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78232-1001 |
| Color: | Black |
| Series: | 78232 - GbX I-Trac |
| Amperage: | 80 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2 mm, 7.4 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | 6-pair |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.41 mm |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 1 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 7.4 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane, Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782321001 |
| SKU: | MOL78232-1001 |
78232-1001
Specifications
Detailed Description
Enhance power connectivity with the GbX I-Trac Vertical Receptacle, featuring a robust design for reliable performance. This power module, with 2 blades and an amperage of 80A, offers efficient power transmission in high-demand environments. Crafted with lead-free materials, it prioritizes safety and environmental responsibility. The 4 contacts in 2 rows ensure secure connections, while the through-hole termination method guarantees stability. Operating within a wide temperature range from -20°C to 85°C, it is suitable for diverse applications. With gold plating and high-performance alloy contacts, it maintains optimal conductivity over 100 mating cycles. RoHS compliant and UL certified, this power receptacle upholds industry standards for quality and sustainability. Suitable for backplane and midplane configurations, it is a versatile solution for board-to-board connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||
| 02/29/2020 | 507484 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 07/20/2019 | 507212 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 04/20/2015 | GCM 10679183 - New, Modified, Or Replacement Tooling. | Download | |||

