| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78234-2003 |
| Color: | Black |
| Series: | 78234 - GbX I-Trac |
| Amperage: | 80 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2 mm, 7.4 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 6 |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.41 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 1 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 7.4 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782342003 |
| SKU: | MOL78234-2003 |
78234-2003
| Heilind Number: | MOL78234-2003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78234-2003 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
GbX I-Trac Right-Angle Header with Right Hold Down, Power Module, 2 Blades, 80 Amps, Lead-Free
More >>Specifications
Detailed Description
Enhance your power connectivity with the GbX I-Trac Right-Angle Header featuring a secure hold down mechanism, two blades, and an impressive 80 Amp capacity. Crafted with lead-free materials in a sleek black design, this connector is not only high-performing but also environmentally conscious. Its through-hole termination method ensures reliable installation, while the high-performance alloy contacts guarantee optimal conductivity. With 2mm pitch and 7.4mm spacing, it's suitable for a wide range of applications. Operating at 250 VDC and boasting gold plating in the mating area, this connector guarantees both efficiency and durability. Perfect for board-to-board configurations, backplanes, and more, it's a versatile solution for your connectivity needs. Rest assured, it complies with RoHS standards, making it a responsible choice for your projects. Elevate your power connections with the GbX I-Trac Right-Angle Header.

