| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78246-1022 |
| Color: | Black |
| Series: | 78246 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 9 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 011 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782461022 |
| SKU: | MOL78246-1022 |
78246-1022
| Heilind Number: | MOL78246-1022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78246-1022 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38µm Gold (Au) Plating, with 2 Side Locking Slots, Center Polarization Window, Tube Packaging, Void Pin Location: 9
More >>Specifications
Detailed Description
Enhance your PCB connections with the Milli-Grid 78246 series Vertical PCB Pin Header in sleek black. Featuring 10 gold-plated contacts for reliable data transfer, this high-quality connector is designed for through-hole termination. With a pitch of 2mm and a maximum voltage of 125V DC, it offers efficient power delivery in a range of applications. The durable construction, made of high-temperature thermoplastic, ensures long-lasting performance, while the polarized design guarantees secure mating. UL and CSA agency certifications attest to its safety and compliance with industry standards. Suitable for lead-free soldering processes, this RoHS-compliant connector is a dependable choice for your wire-to-board connections.

