| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78347-1012 |
| Color: | Black |
| Series: | 78347 - Impact |
| Amperage: | 15 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 3 |
| Tail Length: | 2.5 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783471012 |
| SKU: | MOL78347-1012 |
78347-1012
| Heilind Number: | MOL78347-1012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78347-1012 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Impact 3 Pair Right-Angle Power Header, 2 Modules with Left Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 5.70mm, Module 2: P1 & P2 Blade Length 6.90mm, LCP, Glass Filled UL94-V0, Black, Lead-Free
More >>Specifications
Detailed Description
Enhance power delivery in your electronic systems with this Impact 3 Pair Right-Angle Power Header. Featuring two modules with Left Hold-Down for added stability, this connector is designed for efficient signal transmission. Crafted from durable LCP and Glass Filled materials, it ensures reliable performance even in demanding environments. With a maximum amperage of 15 A and a voltage rating of 250 V, it's suitable for various power applications. The contact material is High Performance Alloy (HPA), providing excellent conductivity. Its Right-Angle orientation and Through Hole termination method make it easy to integrate into your PCB design. Gold plating in the contact mating area enhances signal integrity, while the tin plating in the termination area ensures secure connections. This connector is RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in backplane configurations, it offers a robust and efficient solution for power distribution in your electronic devices.

