78348-1011

Heilind Number:MOL78348-1011
Manufacturer:Molex
Manufacturer Number:78348-1011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 3 Pair, Right-Angle Power Receptacle, 2 Modules with Left Hold-Down, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78348-1011
Color:Black
Series:78348 - Impact
Amperage:15 A
Connector Type:Impact
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:5.2 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Power Receptacle
Number of Pairs:3-pair
Tail Length:2.5 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Contact Termination Plating:Tin
Termination Pitch:2 mm, 3.2 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional, Coplanar
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0783481011
SKU:MOL78348-1011

Detailed Description

Elevate power connectivity with this Impact 3 Pair Right Angle Power Receptacle, designed for optimal performance in high-temperature environments. Boasting two modules with a left hold-down feature, this receptacle ensures secure and reliable connections. Crafted from durable LCP with glass-filled UL94-V0 certification, it guarantees safety and longevity. The black color and tray packaging add a sleek and convenient touch. With a 15A amperage and 250V voltage rating, it's suitable for a wide range of applications. Featuring gold-plated copper alloy contacts and press-fit termination, it offers efficient power transmission. Operating smoothly in temperatures ranging from -55°C to 85°C, this receptacle is a versatile and dependable solution for your connectivity needs. RoHS compliant for environmentally conscious manufacturing.