| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78349-1041 |
| Color: | Black |
| Series: | 78349 - Impact |
| Amperage: | 20 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4 |
| Tail Length: | 2.5 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783491041 |
| SKU: | MOL78349-1041 |
78349-1041
| Heilind Number: | MOL78349-1041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78349-1041 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 4 Pair Right-Angle Power Header, 2 Modules with Left Hold-Down, Module 1: Blade P1 & P2, Length 6.90 & 6.90mm; Module 2: Blade P1 & P2 Length 5.70mm & 6.90mm, Press-Fit, LCP, Glass Filled UL94-V
More >>Specifications
Detailed Description
Introducing the Impact 4 Pair Right-Angle Power Header, a vital component for high-performance connectivity in electronic systems. This connector features 2 modules with a left hold-down design, ensuring secure installation. Module 1 is equipped with Blade P1 & P2, each 6.90mm in length, while Module 2's blades measure 5.70mm and 6.90mm, respectively. With a press-fit termination method and durable construction using LCP and Glass Filled UL94-V materials, this connector is built for reliability. Operating at 20A and 250V, it guarantees efficient power transmission. The High Performance Alloy contact material and gold plating ensure optimal conductivity, with a mating cycle of 200 for long-lasting performance. Designed for through-hole mounting with a tail length of 2.5mm, it offers easy integration into PCBs with a 1.6mm thickness. This RoHS-compliant connector is suitable for various applications, including backplane and board-to-board configurations, meeting stringent quality and safety standards. Elevate your connectivity solutions with the Impact Power Header.

