| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78349-2001 |
| Color: | Black |
| Series: | 78349 - Impact |
| Amperage: | 20 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4-pair |
| Tail Length: | 2.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783492001 |
| SKU: | MOL78349-2001 |
78349-2001
Specifications
Detailed Description
Enhance power delivery in your electronic applications with this Impact 4 Pair Right Angle Power Header. Featuring a convenient right hold-down design and module 1 blade orientation for P1 and P2 connections, it ensures secure and efficient performance. With a length of 6.90mm and press-fit termination method, it offers easy installation on PCBs. Crafted from durable LCP with glass-filled UL94-V0 rating in sleek black, this connector guarantees reliability in demanding environments. Packed in a tray for convenience, it is lead-free and complies with RoHS standards. The 20A amperage, 250V voltage, and wide operating temperature range from -55°C to 85°C make it suitable for various industrial applications. Gold-plated copper alloy contacts, with a mating cycle of 200, ensure lasting connectivity. Perfect for board-to-board configurations, this connector is a crucial component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2019 | 507212 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 08/31/2014 | GCM 10639477 - Tooling / Equipment Transfer. | Download | |||

