| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78349-2004 |
| Color: | Black |
| Series: | 78349 - Impact |
| Amperage: | 20 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4-pair |
| Tail Length: | 2.5 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783492004 |
| SKU: | MOL78349-2004 |
78349-2004
| Heilind Number: | MOL78349-2004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78349-2004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 4 Pair, Right-Angle Power Header, Right Hold-Down, Module 1: Blade P1 & P2 Length 5.70mm & 6.90mm; Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Experience reliable power connectivity with our Impact 4 Pair Right Angle Power Header. Featuring a right hold-down design, this module ensures secure connections in any application. Crafted from high-quality materials, including LCP and Glass Filled UL94-V0, in a sleek black finish, it not only provides durability but also meets stringent safety standards. With a pitch of 5.2mm and termination method of Through Hole - Compliant Pin, installation is a breeze. Each of the 4 contacts, made of Gold-plated Copper Alloy, can handle up to 20A of current at 250V, offering robust performance. Operating temperature ranges from -55°C to 85°C, making it suitable for a variety of environments. Whether for industrial or commercial use, this power header is the perfect solution for your connectivity needs. RoHS compliant and lead-free, it also meets environmental regulations. Packaged in a convenient tray for easy storage and handling, it's the ideal choice for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2014 | GCM 10639477 - Tooling / Equipment Transfer. | Download | |||

