78350-1001

Heilind Number:MOL78350-1001
Manufacturer:Molex
Manufacturer Number:78350-1001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 4 Pair, Right-Angle Power Receptacle, Left Hold-Down, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78350-1001
Color:Black
Series:78350 - Impact
Amperage:20 A
Connector Type:Impact
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:5.2 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Power Receptacle
Number of Pairs:4-pair
Tail Length:2.5 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Contact Termination Plating:Tin
Termination Pitch:2 mm, 3.2 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional, Coplanar
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0783501001
SKU:MOL78350-1001

Detailed Description

Enhance your power connectivity with this Impact 4 Pair Right Angle Power Receptacle. Featuring a convenient Left Hold-Down design, it ensures secure installation. Crafted from durable LCP with Glass Filled UL94-V0 certification, it guarantees reliability in demanding environments. The sleek black finish adds a touch of sophistication, while the Tray Packaging simplifies handling. Lead-Free construction makes it environmentally friendly. With a 20A amperage and 250V voltage rating, it offers high-performance power transmission. Its Through Hole termination method with Compliant Pins ensures easy and efficient installation. The contact material is Copper Alloy with Gold plating, providing excellent conductivity. With a wide operating temperature range of -55 to 85 °C, it is suitable for various applications. Whether for industrial or residential use, this Power Receptacle is a versatile and dependable choice.