78350-2001

Heilind Number:MOL78350-2001
Manufacturer:Molex
Manufacturer Number:78350-2001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 4 Pair, Right-Angle Power Receptacle, Right Hold-Down, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78350-2001
Color:Black
Series:78350 - Impact
Amperage:20 A
Connector Type:Impact
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:5.2 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Power Receptacle
Number of Pairs:4-pair
Tail Length:2.5 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Contact Termination Plating:Tin
Termination Pitch:2 mm, 3.2 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional, Coplanar
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0783502001
SKU:MOL78350-2001

Detailed Description

Enhance power connectivity with our Impact 4 Pair Right Angle Power Receptacle, designed for secure and efficient performance. Featuring a Right Hold-Down configuration and Press-Fit termination method, this connector ensures reliable contact in demanding environments. Constructed with LCP, Glass Filled UL94-V0 material in a sleek black finish, it offers durability and compliance with industry standards. With a 20 A amperage rating and 250 V voltage capability, it is suitable for high-power applications. The 4-pair design, along with 2 rows of contacts, accommodates multiple connections. Gold plating on the copper alloy contacts guarantees excellent conductivity, while the lead-free composition aligns with environmental regulations. Operating temperature ranging from -55 to 85 °C, this connector is suitable for diverse operating conditions. Packaged in a convenient tray format, it is easy to handle and install in various PCB setups. Elevate your connectivity solutions with this high-quality Power Receptacle.