| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78350-2011 |
| Color: | Black |
| Series: | 78350 - Impact |
| Amperage: | 20 A |
| Connector Type: | Impact |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | 4-pair |
| Tail Length: | 2.5 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783502011 |
| SKU: | MOL78350-2011 |
78350-2011
Specifications
Detailed Description
Enhance power connectivity in your electronic assemblies with this Impact 4 Pair Right Angle Power Receptacle. Designed for optimal performance, it features 2 modules with a right hold-down mechanism for secure installation. With press-fit termination and high-quality LCP construction, this receptacle ensures reliable power transmission. Its black color and tray packaging offer convenience in handling and storage. Compliant with UL94-V0 standards, it guarantees safety in operation. Rated for 20A and 250V, it meets high-power requirements, while the gold-plated contacts and copper alloy construction ensure efficient conductivity. Operating in a wide temperature range, from -55 to 85°C, it suits various environments. Ideal for backplane and PCB applications, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your connectivity solutions with this versatile and durable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | 510631 - Change Supplier. molex shall replace source of resin used at impact product family series to new supplier Sumitomo. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

