| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78351-1004 |
| Color: | Black |
| Series: | 78351 - Impact |
| Amperage: | 25 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 5-pair |
| Tail Length: | 2.5 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783511004 |
| SKU: | MOL78351-1004 |
78351-1004
| Heilind Number: | MOL78351-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78351-1004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 5 Pair, Right-Angle Power Header, Left Hold-Down, Module 1: P1 & P2, Blade Length 5.60mm & 6.90mm; Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance power connectivity in your electronic designs with our Impact 5 Pair Right Angle Power Header. This high-performance connector features a left hold-down design for secure installation, perfect for Module 1 applications. With two rows of four contacts, it ensures reliable power transmission, while the press-fit termination method guarantees a robust connection. The durable construction, made of LCP with glass-filled UL94-V0 rating, ensures long-lasting performance even in demanding environments. Its black color and tray packaging offer convenience in handling and storage. RoHS compliant and lead-free, this connector is not only environmentally friendly but also safe for use in various applications. With a maximum operating temperature of 85°C and -55°C minimum operating temperature, it is suitable for a wide range of industrial settings. Trust in the quality and reliability of our Impact Power Header for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2014 | GCM 10639477 - Tooling / Equipment Transfer. | Download | |||

