| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78351-2004 |
| Color: | Black |
| Series: | 78351 - Impact |
| Amperage: | 25 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 3 |
| Tail Length: | 2.5 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783512004 |
| SKU: | MOL78351-2004 |
78351-2004
| Heilind Number: | MOL78351-2004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78351-2004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 5 Pair, Right-Angle Power Header, Right Hold-Down, Module 1: P1 & P2, Blade Length 5.70mm & 6.90mm; Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance power connectivity with this Impact 5 Pair Right-Angle Power Header, featuring a Right Hold-Down for secure installation. Specifically designed for Module 1 applications, it accommodates P1 and P2 with blade lengths of 5.70mm and 6.90mm respectively. Crafted from Press-Fit, LCP, Glass Filled UL94-V0 material in sleek black, it ensures reliable performance in high-temperature environments. Each contact, made of High Performance Alloy (HPA) with gold plating, supports an amperage of 25A and voltage up to 250V. With a pitch of 5.2mm, it offers efficient connectivity in a dual-row configuration, ideal for various PCB setups. Packaged in a convenient tray, this Lead-Free connector is RoHS compliant, fulfilling environmental standards. Perfect for board-to-board applications, it guarantees 200 mating cycles for long-lasting use. Officially certified by CSA and UL agencies, it meets stringent quality and safety regulations. Elevate your electronic assemblies with this premium Power Header, ensuring robust and dependable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | 510631 - Change Supplier. molex shall replace source of resin used at impact product family series to new supplier Sumitomo. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

