| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78353-1001 |
| Color: | Black |
| Series: | 78353 - Impact |
| Amperage: | 20 A |
| Connector Type: | Impact |
| Number of Contacts: | 6 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 6-pair |
| Tail Length: | 2.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783531001 |
| SKU: | MOL78353-1001 |
78353-1001
| Heilind Number: | MOL78353-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78353-1001 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
Impact 6 Pair, Right Angle Power Header, Left Hold-Down, Blade A1 & A2; B1 & B2 and C1 & C2 Length 6.90mm; Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your power connectivity with this Impact 6 Pair Right Angle Power Header. Featuring a Left Hold-Down design and Blade A1 & A2; B1 & B2; and C1 & C2 terminations, this connector ensures secure and efficient power transmission. With a durable construction of LCP and Glass Filled UL94-V0 rated material in sleek black, it offers reliable performance in various environments. Each of the 6 pairs, spread across 3 rows, are press-fit for easy installation on PCBs. Gold-plated copper alloy contacts guarantee superior conductivity, while the high-temperature thermoplastic body can withstand extreme operating temperatures from -55 to 85°C. RoHS compliant and lead-free, this connector is not only environmentally friendly but also meets stringent quality standards. Perfect for backplane and board-to-board configurations, it is tray packaged for convenience. Upgrade your power systems with this advanced connector for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2014 | GCM 10639477 - Tooling / Equipment Transfer. | Download | |||

