| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78353-1007 |
| Color: | Black |
| Series: | 78353 - Impact |
| Amperage: | 20 A |
| Connector Type: | Impact |
| Number of Contacts: | 6 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 6 |
| Tail Length: | 2.5 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783531007 |
| SKU: | MOL78353-1007 |
78353-1007
| Heilind Number: | MOL78353-1007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78353-1007 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 6 Pair Right-Angle Power Header, Left Hold-Down, Module 1: Blade A1 & A2 Length 5.70mm; B1 & B2 and C1 & C2 Length 6.90mm; Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance power connectivity with our Impact 6 Pair Right-Angle Power Header, featuring a Left Hold-Down design for secure installation. This module, suitable for Blade A1 & A2, offers lengths of 5.70mm for B1 & B2 and C1 & C2, ensuring versatile compatibility. Constructed with Press-Fit technology and durable LCP, Glass Filled UL94-V0 material in sleek black, it guarantees reliable performance. Packaged in convenient trays and lead-free, it aligns with environmental standards. With 20 A amperage, it's ideal for high-power applications. Its Through Hole termination method with Compliant Pins, along with High Performance Alloy contact material, ensures efficient power transmission. Meeting stringent quality criteria, including Gold-plated contact mating area and Tin-plated termination, it guarantees long-lasting durability. Designed for 250 V voltage and operating in a wide temperature range, it's perfect for various industrial settings. Its innovative features, such as coplanar board-to-board configuration, make it a versatile solution for your connectivity needs. Elevate your power systems with this high-performance connector.

