| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78399-1022 |
| Color: | Black |
| Series: | 78399 - Impact |
| Amperage: | 15 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 3-pair |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783991022 |
| SKU: | MOL78399-1022 |
78399-1022
Specifications
Detailed Description
Elevate your power connections with this Impact 3 Pair Vertical Power Header. Designed for high-performance applications, this connector features Blade A1 & A2, B1 & B2 contacts with a 4.0mm pitch and press-fit termination for secure assembly. Crafted from durable LCP with glass-filled UL94-V0 certification, it ensures reliability in even the most demanding environments. The sleek black housing, tray packaging, and lead-free construction add to its appeal. With a maximum operating temperature of 85°C and a wide operating range from -55 to 85°C, it offers versatility. Gold-plated copper alloy contacts guarantee efficient power transfer, while the 3mm tail length accommodates various PCB thicknesses. RoHS compliant and UL certified, this connector meets stringent quality standards, making it ideal for industrial and commercial use. Upgrade your power distribution with this high-quality PCB connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||

