| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78446-1022 |
| Color: | Black |
| Series: | 78446 - Impact |
| Amperage: | 25 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 5-pair |
| Tail Length: | 2.5 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0784461022 |
| SKU: | MOL78446-1022 |
78446-1022
Specifications
Detailed Description
Elevate your power connectivity with this Impact 5 Pair Vertical Power Header. Engineered for high performance, it features a 40.00mm stack height and through-hole press-fit termination for secure attachment. Crafted from durable LCP with glass-filled properties, it ensures reliability in demanding environments. UL94-V0 certified and lead-free, this black connector offers both safety and environmental compliance. Each unit is meticulously packaged in a tray for convenience. With 4 contacts in a 2-row configuration, it supports a maximum amperage of 25 A and voltage of 250 V. The copper alloy contacts with gold plating guarantee efficient power transfer, while the high temperature thermoplastic construction allows for operation in a wide temperature range. Ideal for backplane and PCB applications, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||

