| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78617-0001 |
| Color: | Black |
| Series: | 78617 - Micro SAS 6G |
| Amperage: | 1.5 A |
| Gender: | Female |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm, .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | Micro SAS 6G |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0786170001 |
| Contact Detail: | Signal 14, Power 9, Sideband 2 |
| SKU: | MOL78617-0001 |
78617-0001
| Heilind Number: | MOL78617-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78617-0001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
0.80mm, 1.27mm Micro SAS 6G Receptacle, Right-Angle, Surface Mount, 0.76µm Gold (Au) Plating, 25 Circuits, for 1.20-1.60mm PCB Thickness with Forklocks, Halogen free, Lead-Free
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Micro SAS 6G connector. Featuring a sleek black design and crafted with precision, this female receptacle boasts 25 contacts in a dual-row configuration for optimal signal transmission. With a surface mount termination method and keying for easy installation, it offers reliable connectivity in a variety of applications. Constructed with durable materials and meeting stringent quality standards, this connector ensures long-lasting durability and performance. Perfect for board-to-board connections, it is ideal for high-speed data transfer and power delivery. Trust in our Micro SAS 6G connector for seamless connectivity in your electronic devices.

