| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78646-3001 |
| Series: | 78646 - micro-SIM |
| Amperage: | .5 A |
| Connector Type: | micro-SIM |
| Number of Contacts: | 6 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Pitch: | 1.27 mm |
| Voltage: | 15 V DC |
| Compatible Card Type: | Micro-SIM |
| Shell Material: | Stainless Steel |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.27 mm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 1500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Card Detection Switch: | No |
| Card Entry Location: | Front |
| Part Aliases: | 0786463001 |
| SKU: | MOL78646-3001 |
78646-3001
Specifications
Detailed Description
Enhance your device connectivity with our Micro-SIM Card Socket, featuring a low 1.45mm height for seamless integration. This surface mount socket, part of our 78646 series, boasts a push-pull eject mechanism for convenient card insertion and removal. With six gold-plated copper alloy contacts, it ensures reliable data transmission at a maximum voltage of 15V DC. Operating efficiently in a wide temperature range from -30°C to 85°C, this socket is RoHS compliant and lead-free, making it an environmentally conscious choice. Trust in its durability with a mating cycle of 1500 and PCB retention for added stability. Perfect for various electronic applications, this socket offers high performance and quality assurance. Upgrade your connectivity solution today with our Micro-SIM Card Socket.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2025 | 515293 - Packaging method/qty Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||

