| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78698-1044 |
| Color: | Black |
| Series: | 78698 - Impact |
| Amperage: | 15 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 3-pair |
| Tail Length: | 2.5 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 2.75 mm, 3.75 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0786981044 |
| SKU: | MOL78698-1044 |
78698-1044
| Heilind Number: | MOL78698-1044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78698-1044 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 3 Pair, Right-Angle Power Header, Board lock for 2.75 to 3.75mm PCB thickness, Blade A1 & A2 Length 6.90mm, Blade B1 & B2 Length 5.70, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your power connectivity with our Impact 3 Pair Right-Angle Power Header. Designed for board lock attachment on PCBs ranging from 2.75 to 3.75mm in thickness, this connector features four gold-plated copper alloy contacts for reliable signal transmission at up to 15A and 250V. With a robust high-temperature thermoplastic housing in sleek black, it offers durability and safety with UL94-V0 flammability compliance. The press-fit termination method ensures secure attachment, while the tray packaging simplifies handling. Its right-angle orientation and two-row configuration make it ideal for space-constrained layouts. Suitable for high-performance applications, this Power Header guarantees efficient power delivery with a contact mating area plated in gold for optimal conductivity. Fully RoHS-compliant, it meets stringent environmental standards, making it a sustainable choice for your connectivity needs. Elevate your PCB connections with this premium backplane connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | 510631 - Change Supplier. molex shall replace source of resin used at impact product family series to new supplier Sumitomo. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 07/25/2019 | 506759 - Capacity change or tool replacement. another set of tooling is being added to meet the current and future demands of this product. | Download | |||

